Part Details for VN-23-HAS-1 by Cobham PLC
Overview of VN-23-HAS-1 by Cobham PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VN-23-HAS-1
VN-23-HAS-1 CAD Models
VN-23-HAS-1 Part Data Attributes
|
VN-23-HAS-1
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
VN-23-HAS-1
Cobham PLC
RF/Microwave Switch, 950 MHz - 1220 MHz RF/MICROWAVE SGL POLE TRIPLE THROW SWITCH, 0.95 dB INSERTION LOSS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.95 dB | |
Operating Frequency-Max | 1220 MHz | |
Operating Frequency-Min | 950 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP3T | |
VSWR-Max | 1.4 |