Part Details for VN0202721003 by Amphenol Corporation
Overview of VN0202721003 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for VN0202721003
VN0202721003 CAD Models
VN0202721003 Part Data Attributes
|
VN0202721003
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VN0202721003
Amphenol Corporation
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -29 °C | |
Rated Current | 10 A | |
Rated Voltage(AC) | 1000 V | |
Terminal Length | 0.307 inch | |
Terminal Type | SOLDER | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 28 AWG |