VN0202722003
Amphenol Corporation
Description: Wire Terminal

Overview of VN0202722003 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for VN0202722003 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VN0202722003 by Amphenol Corporation

VN0202722003
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Approvals
CSA; UL
Assembly Item Name
CONTACT
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Contact Resistance
20 mΩ
Contact Style
ROUND SOCKET
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Style
STRAIGHT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-29 °C
Rated Current
20 A
Rated Voltage(AC)
1000 V
Terminal Length
0.307 inch
Terminal Type
SOLDER
Wire Size-Max
14 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. VN0202722003
    Amphenol Corporation
    Wire Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VN0202722003 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VN0202722003 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of VN0202722003 would you like to use for your alert(s)?
  • Please alert me when VN0202722003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VN0202722003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VN0202722003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VN0202722003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VN0202722003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VN0202722003 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: