Part Details for VN1710LP001 by Supertex Inc
Overview of VN1710LP001 by Supertex Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VN1710LP001
VN1710LP001 CAD Models
VN1710LP001 Part Data Attributes
|
VN1710LP001
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
VN1710LP001
Supertex Inc
Small Signal Field-Effect Transistor, 0.22A I(D), 170V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 170 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN1710LP001
This table gives cross-reference parts and alternative options found for VN1710LP001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN1710LP001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN1710LP002 | Small Signal Field-Effect Transistor, 0.22A I(D), 170V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN1710LP001 vs VN1710LP002 |
VN1710LP017 | Small Signal Field-Effect Transistor, 0.22A I(D), 170V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN1710LP001 vs VN1710LP017 |
VN1710LP006 | Small Signal Field-Effect Transistor, 0.22A I(D), 170V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN1710LP001 vs VN1710LP006 |
VN1710L | Small Signal Field-Effect Transistor, 0.22A I(D), 170V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN1710LP001 vs VN1710L |
VN1710LP012 | Small Signal Field-Effect Transistor, 0.22A I(D), 170V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN1710LP001 vs VN1710LP012 |
VN1710LP005 | Small Signal Field-Effect Transistor, 0.22A I(D), 170V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN1710LP001 vs VN1710LP005 |
VN1710LP015 | Small Signal Field-Effect Transistor, 0.22A I(D), 170V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN1710LP001 vs VN1710LP015 |
VN1710LP018 | Small Signal Field-Effect Transistor, 0.22A I(D), 170V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN1710LP001 vs VN1710LP018 |
VN1710LP008 | Small Signal Field-Effect Transistor, 0.22A I(D), 170V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN1710LP001 vs VN1710LP008 |
VN1710LP011 | Small Signal Field-Effect Transistor, 0.22A I(D), 170V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN1710LP001 vs VN1710LP011 |