There are no models available for this part yet.
Overview of VN5010AKTR-E by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VN5010AKTR-E by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57P5309
|
Newark | Not Applicable |Stmicroelectronics VN5010AKTR-E RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
CAD Models for VN5010AKTR-E by STMicroelectronics
Part Data Attributes for VN5010AKTR-E by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOIC
|
Package Description
|
POWERSSO-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
STMicroelectronics
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
0.003 A
|
Output Peak Current Limit-Nom
|
65 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSSOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.47 mm
|
Supply Voltage-Max
|
36 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
13 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
65 µs
|
Turn-on Time
|
35 µs
|
Width
|
7.5 mm
|
Alternate Parts for VN5010AKTR-E
This table gives cross-reference parts and alternative options found for VN5010AKTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN5010AKTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN610SP-E | SINGLE CHANNEL HIGH SIDE SOLID STATE RELAY | STMicroelectronics | VN5010AKTR-E vs VN610SP-E |
VN610SPTR-E | SINGLE CHANNEL HIGH SIDE SOLID STATE RELAY | STMicroelectronics | VN5010AKTR-E vs VN610SPTR-E |
VN610SPTR | BUF OR INV BASED PRPHL DRVR, PDSO10, ROHS COMPLIANT, POWER, SO-10 | STMicroelectronics | VN5010AKTR-E vs VN610SPTR |
VN610SP13TR | BUF OR INV BASED PRPHL DRVR, PDSO10, ROHS COMPLIANT, POWER, SO-10 | STMicroelectronics | VN5010AKTR-E vs VN610SP13TR |
Related Parts for VN5010AKTR-E
-
MK10DX256VLK7Microcontrollers
-
VN5025AJTR-EPeripheral Drivers
-
STP120N4F6Power Field-Effect Transistors
-
LMZ31710RVQRSwitching Regulator or Controllers
-
XTR111AIDRCROther Analog ICs
-
L6206PD013TRMotion Control Electronics
-
AD9628BCPZ-105Analog to Digital Converters
-
STM6315RDW13FPower Management Circuits
-
ADG1412YRUZMultiplexers or Switches