-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single channel high side driver with analog current sense for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7991
|
Newark | Power Load Sw, Aec-Q100, 13V, Powersso12, Power Load Switch Type:High Side, Input Voltage:13V, Current Limit:65A, On State Resistance:0.016Ohm, Ic Case/Package:Powersso, No. Of Pins:12Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Stmicroelectronics VN5016AJTR-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17500 |
|
$2.3100 / $4.0600 | Buy Now |
DISTI #
98AC3024
|
Newark | High Side Switches Rohs Compliant: Yes |Stmicroelectronics VN5016AJTR-E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 | Buy Now |
DISTI #
497-11675-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO12 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12049 In Stock |
|
$1.6446 / $3.4000 | Buy Now |
DISTI #
VN5016AJTR-E
|
Avnet Americas | MOSFET DRVR 40A 1-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R - Tape and Reel (Alt: VN5016AJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.7746 / $1.8509 | Buy Now |
DISTI #
511-VN5016AJTR-E
|
Mouser Electronics | Gate Drivers Sngl Ch HiSide Drivr RoHS: Compliant | 5356 |
|
$1.7000 / $3.4000 | Buy Now |
|
STMicroelectronics | Single channel high side driver with analog current sense for automotive applications RoHS: Compliant Min Qty: 1 | 5356 |
|
$2.1000 / $3.3300 | Buy Now |
|
Future Electronics | VN5016AJ Series 1 Channel 36 V SMT High Side Relay Driver - POWERSSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.6700 | Buy Now |
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PDSO12 | 77 |
|
$2.4670 / $3.7005 | Buy Now |
DISTI #
VN5016AJTR-E
|
Avnet Americas | MOSFET DRVR 40A 1-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R - Tape and Reel (Alt: VN5016AJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.7746 / $1.8509 | Buy Now |
DISTI #
VN5016AJTR-E
|
TME | IC: power switch, high-side, 46A, PowerSSO12, 4.5÷36V, reel,tape Min Qty: 1 | 4997 |
|
$1.9600 / $3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN5016AJTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN5016AJTR-E
STMicroelectronics
Single channel high side driver with analog current sense for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP12,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VN5016AJTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN5016AJTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN5016AJ-E | Single channel high side driver with analog current sense for automotive applications | STMicroelectronics | VN5016AJTR-E vs VN5016AJ-E |