Part Details for VN5160S-E by STMicroelectronics
Results Overview of VN5160S-E by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN5160S-E Information
VN5160S-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VN5160S-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip 1 Exchange | INSTOCK | 11500 |
|
RFQ | |
|
|
Chip Stock | Singlechannelhighsidedriveforautomotiveapplications | 173000 |
|
RFQ | |
|
|
Vyrian | Interface ICs | 894 |
|
RFQ | |
|
|
Win Source Electronics | IC DRIVER HIGHSIDE AUTO 8-SOIC | 29180 |
|
$0.3943 / $0.5092 | Buy Now |
US Tariff Estimator: VN5160S-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VN5160S-E
VN5160S-E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VN5160S-E Part Data Attributes
|
|
VN5160S-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN5160S-E
STMicroelectronics
Single channel high side drive for automotive applications
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Built-in Protections | Transient; Over Current; Over Voltage; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Output Current Flow Direction | Source | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Turn-off Time | 15 µS | |
| Turn-on Time | 10 µS | |
| Width | 3.9 Mm |
Alternate Parts for VN5160S-E
This table gives cross-reference parts and alternative options found for VN5160S-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN5160S-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VN5160STR-E | STMicroelectronics | $1.0540 | Single channel high side drive for automotive applications | VN5160S-E vs VN5160STR-E |
VN5160S-E Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer or 4-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
-
Use a reliable communication protocol like SPI or UART, ensure proper signal termination, and add capacitors to filter out noise on the power supply lines.
-
The internal voltage regulator can supply up to 50mA, but it's recommended to use an external voltage regulator for higher current requirements.
-
Use an oscilloscope to monitor the power supply lines, check for voltage drops, and ensure proper decoupling capacitors are used to filter out noise.
-
The VN5160S-E is rated for operation up to 125°C, but it's recommended to derate the device's performance and ensure proper heat sinking to prevent overheating.