-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad smart power solid state relay for complete H-bridge configurations
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7999
|
Newark | Power Load Sw, Aec-Q100, 13V, Soic-28, Power Load Switch Type:High Side, No. Of Channels:4Channels, Input Voltage:13V, Current Limit:18A, On State Resistance:0.05Ohm, Ic Case/Package:Soic, No. Of Pins:28Pins, Thermal Protection:Yesrohs Compliant: Yes |Stmicroelectronics VN5772AKTR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6000 / $6.2700 | Buy Now |
|
STMicroelectronics | Quad smart power solid state relay for complete H-bridge configurations RoHS: Compliant Min Qty: 1 | 528 |
|
$4.1600 / $6.2700 | Buy Now |
|
Future Electronics | VN5772AK-E Series 36 V 100 mOhm Quad Smart Power Solid-State Relay - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.7100 | Buy Now |
|
Future Electronics | VN5772AK-E Series 36 V 100 mOhm Quad Smart Power Solid-State Relay - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.7000 | Buy Now |
|
Ameya Holding Limited | VN5772AK-E Series 36 V 100 mOhm Quad Smart Power Solid-State Relay - SOIC-28 | 1000 |
|
RFQ | |
DISTI #
VN5772AKTR-E
|
Avnet Silica | Quad Smart Power Solid State Relay 28-Pin SO T/R (Alt: VN5772AKTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | H-Bridge Motor Driver 13V Automotive 28-Pin SO T/R / IC MOTOR DRIVER PAR 28SO | 10800 |
|
$13.1890 / $19.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN5772AKTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN5772AKTR-E
STMicroelectronics
Quad smart power solid state relay for complete H-bridge configurations
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for VN5772AKTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN5772AKTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN5772AK-E | Quad smart power solid state relay for complete H-bridge configurations | STMicroelectronics | VN5772AKTR-E vs VN5772AK-E |