-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-side driver with MultiSense analog feedback for automotive application
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_13796985
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 42A Automotive AEC-Q100 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Date Code: 2344 | Americas - 12500 |
|
$0.7845 / $0.8186 | Buy Now |
DISTI #
497-15993-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17167 In Stock |
|
$0.7864 / $1.8600 | Buy Now |
DISTI #
73513344
|
Verical | Current Limit SW 1-IN 1-OUT to 42A Automotive AEC-Q100 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2344 | Americas - 12500 |
|
$0.7845 / $0.8186 | Buy Now |
DISTI #
VN7050ASTR
|
Avnet Americas | MOSFET DRVR 10A 1-OUT Hi Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: VN7050ASTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8690 / $0.9063 | Buy Now |
DISTI #
26AH0381
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:13V, Current Limit:30A, On State Resistance:0.05Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Stmicroelectronics VN7050ASTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4860 |
|
$1.1700 / $2.2000 | Buy Now |
DISTI #
56Y1181
|
Newark | Hsd 12V Mid Ohmic |Stmicroelectronics VN7050ASTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | SO 08 STRIP SINGLE ISLAND 4+3+1 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 17500Reel |
|
$0.8400 | Buy Now |
|
Future Electronics | SO 08 STRIP SINGLE ISLAND 4+3+1 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
|
Future Electronics | SO 08 STRIP SINGLE ISLAND 4+3+1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7900 / $1.0700 | Buy Now |
|
Future Electronics | SO 08 STRIP SINGLE ISLAND 4+3+1 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7900 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN7050ASTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN7050ASTR
STMicroelectronics
High-side driver with MultiSense analog feedback for automotive application
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VN7050ASTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN7050ASTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN7050AS-E | BUF OR INV BASED PRPHL DRVR | STMicroelectronics | VN7050ASTR vs VN7050AS-E |