Drivers And Interfaces
VN808-32-E
STMicroelectronics
Description: Octal channel high side driver

Overview of VN808-32-E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VN808-32-E by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 70W1091
Newark Peripheral Driver, 8 O/P, Soic, Supply Voltage Min:10.5V, Supply Voltage Max:45V, No. Of Outputs:8Outputs, Output Voltage:-, Output Current:1A, Driver Case Style:Soic, Product Range:- Rohs Compliant: Yes |Stmicroelectronics VN808-32-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.3100
  • 10 $6.6000
  • 25 $5.7000
  • 50 $5.4300
  • 100 $5.1500
  • 250 $4.9200
  • 620 $4.5500
$4.5500 / $7.3100 Buy Now
DISTI # 497-17860-ND
DigiKey IC PWR DRIVER N-CHAN 1:1 PWRSO36 Min Qty: 1 Lead time: 16 Weeks Container: Tube 288
In Stock
  • 1 $7.3200
  • 10 $6.6110
  • 31 $6.3032
  • 124 $5.4731
  • 279 $5.2271
  • 527 $4.7658
  • 1,023 $4.1509
$4.1509 / $7.3200 Buy Now
DISTI # VN808-32-E
Avnet Americas MOSFET DRVR 1A 8-OUT Hi Side Non-Inv 36-Pin PowerSO Tube - Rail/Tube (Alt: VN808-32-E) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 16 Weeks, 0 Days Container: Tube 0
  • 310 $3.3792
$3.3792 Buy Now
DISTI # 511-VN808-32-E
Mouser Electronics Gate Drivers OCTAL CHANNEL HIGH SIDE DRIVER RoHS: Compliant 511
  • 1 $7.3100
  • 10 $6.6000
  • 25 $6.3000
  • 100 $5.4700
  • 250 $5.2200
  • 500 $4.8700
  • 930 $4.1500
$4.1500 / $7.3100 Buy Now
STMicroelectronics _ RoHS: Compliant Min Qty: 1 511
  • 1 $7.1600
  • 10 $6.4700
  • 25 $6.1700
  • 100 $5.3600
  • 250 $5.1200
  • 500 $4.7700
$4.7700 / $7.1600 Buy Now
Future Electronics VN808 Series 1.7 A 45V Surface Mount Octal Channel High Side Driver - POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Lead time: 20 Weeks Container: Tube 0
Tube
  • 31 $5.1000
  • 93 $4.9500
  • 124 $4.9100
  • 310 $4.7900
  • 465 $4.6700
$4.6700 / $5.1000 Buy Now
Future Electronics VN808 Series 1.7 A 45V Surface Mount Octal Channel High Side Driver - POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Lead time: 16 Weeks Container: Tube 0
Tube
  • 31 $5.1300
  • 93 $4.9900
  • 155 $4.9300
  • 465 $4.7900
  • 775 $4.6700
$4.6700 / $5.1300 Buy Now
DISTI # VN808-32-E
Avnet Silica MOSFET DRVR 1A 8-OUT Hi Side Non-Inv 36-Pin PowerSO Tube (Alt: VN808-32-E) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 17 Weeks, 0 Days Silica - 961
Buy Now
DISTI # VN808-32-E
EBV Elektronik MOSFET DRVR 1A 8-OUT Hi Side Non-Inv 36-Pin PowerSO Tube (Alt: VN808-32-E) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now
LCSC PowerSO-36 Gate Drivers ROHS 11
  • 1 $9.1716
  • 10 $8.0550
  • 31 $7.3734
  • 93 $6.8018
$6.8018 / $9.1716 Buy Now

CAD Models for VN808-32-E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VN808-32-E by STMicroelectronics

VN808-32-E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP-36
Pin Count
36
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
STMicroelectronics
Built-in Protections
TRANSIENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits
8
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G36
Length
15.9 mm
Number of Functions
8
Number of Terminals
36
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SSOP36,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.6 mm
Supply Voltage-Max
45 V
Supply Voltage-Min
10.5 V
Supply Voltage-Nom
24 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
150 µs
Turn-on Time
100 µs
Width
11 mm
Want to compare parts?
  1. VN808-32-E
    STMicroelectronics
    Octal channel high side driver
    VS

Related Parts for VN808-32-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VN808-32-E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VN808-32-E by STMicroelectronics

Select Manufacturer
Which Manufacturer of VN808-32-E would you like to use for your alert(s)?
  • Please alert me when VN808-32-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VN808-32-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VN808-32-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VN808-32-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VN808-32-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VN808-32-E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: