-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal channel high side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0775
|
Newark | Peripheral Driver, 8 O/P, Soic, Supply Voltage Min:10.5V, Supply Voltage Max:45V, No. Of Outputs:8Outputs, Output Voltage:-, Output Current:700Ma, Driver Case Style:Soic, Product Range:-, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Stmicroelectronics VN808CM-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8071 |
|
$4.8700 / $7.3100 | Buy Now |
DISTI #
497-4925-5-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO36 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
240 In Stock |
|
$4.1509 / $7.3200 | Buy Now |
DISTI #
86W0775
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 8 Channels, 5.5 V, 700 mA, 160 MilliOhms, 36 Pins, PowerSO - Bulk (Alt: 86W0775) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 225 Partner Stock |
|
$5.4700 / $7.3100 | Buy Now |
DISTI #
511-VN808CM-E
|
Mouser Electronics | Gate Drivers OCTAL CHANNEL HIGH RoHS: Compliant | 774 |
|
$4.1500 / $7.3100 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 774 |
|
$4.7600 / $7.1600 | Buy Now |
|
Future Electronics | POWERSO 36.430 BODY WIDTH RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$4.6700 / $5.1000 | Buy Now |
|
Future Electronics | POWERSO 36.430 BODY WIDTH RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.6700 / $5.1300 | Buy Now |
DISTI #
VN808CM-E
|
TME | IC: power switch, high-side, 700mA, Ch: 8, SMD, PowerSO36, tube Min Qty: 1 | 51 |
|
$8.5600 / $11.9700 | Buy Now |
DISTI #
VN808CM-E
|
Avnet Silica | Power Load Distribution Switch IC, High Side, 8 Channels, 5.5 V, 700 mA, 160 MilliOhms, 36 Pins, PowerSO (Alt: VN808CM-E) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 17 Weeks, 0 Days | Silica - 310 |
|
Buy Now | |
DISTI #
C1S730200241854
|
Chip1Stop | Power Switch Hi Side 8-OUT 0.7A 0.16Ohm 36-Pin PowerSO Tube RoHS: Compliant pbFree: Yes | 254 |
|
$5.3600 / $11.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN808CM-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN808CM-E
STMicroelectronics
Octal channel high side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 10.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 150 µs | |
Turn-on Time | 100 µs | |
Width | 11 mm |