Part Details for VNB20N07-E by STMicroelectronics
Overview of VNB20N07-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VNB20N07-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7945
|
Newark | Power Load Sw, Omnifet, 18V, To-263-3, Power Load Switch Type:Low Side, Input Voltage:18V, Current Limit:20A, On State Resistance:0.05Ohm, Ic Case/Package:To-263 (D2Pak), No. Of Pins:3Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Stmicroelectronics VNB20N07-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | OMNIFET :FULLY AUTOPROTECTED POWER MOSFET RoHS: Compliant Min Qty: 1 | 4551 |
|
$2.1800 / $3.4600 | Buy Now |
Part Details for VNB20N07-E
VNB20N07-E CAD Models
VNB20N07-E Part Data Attributes
|
VNB20N07-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNB20N07-E
STMicroelectronics
OMNIFET :FULLY AUTOPROTECTED POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | COMPLEX | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1100 ns | |
Turn-on Time-Max (ton) | 580 ns |
Alternate Parts for VNB20N07-E
This table gives cross-reference parts and alternative options found for VNB20N07-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNB20N07-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNB20N07TR-E | OMNIFET :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VNB20N07-E vs VNB20N07TR-E |
VNB20N0713TR | OMNIFET :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VNB20N07-E vs VNB20N0713TR |