Part Details for VND05BSP-E by STMicroelectronics
Overview of VND05BSP-E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VND05BSP-E
VND05BSP-E CAD Models
VND05BSP-E Part Data Attributes
|
VND05BSP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND05BSP-E
STMicroelectronics
IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,2-CHANNEL,SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 250 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VND05BSP-E
This table gives cross-reference parts and alternative options found for VND05BSP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND05BSP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VND05BSP13TR | BUF OR INV BASED PRPHL DRVR, PDSO10, ROHS COMPLIANT, SO-10 | STMicroelectronics | VND05BSP-E vs VND05BSP13TR |