-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double channel high-side driver with MultiSense analog feedback
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0372
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:13V, Current Limit:30A, On State Resistance:0.05Ohm, Distribution Switch Case Style:Powersso, No. Of Pins:12Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Stmicroelectronics VND7050AJ12TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9800 / $3.5000 | Buy Now |
DISTI #
56Y1171
|
Newark | Not Applicable |Stmicroelectronics VND7050AJ12TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15859-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO12 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4179 / $2.9400 | Buy Now |
DISTI #
VND7050AJ12TR
|
Avnet Americas | MOSFET DRVR 11A 2-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R - Tape and Reel (Alt: VND7050AJ12TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5300 / $1.5958 | Buy Now |
DISTI #
511-VND7050AJ12TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Double channel high-side driver MultiSense analog feedback RoHS: Compliant | 0 |
|
$1.4100 / $2.9400 | Order Now |
|
STMicroelectronics | Double channel high-side driver with MultiSense analog feedback RoHS: Compliant Min Qty: 1 | 0 |
|
$1.8000 / $2.8800 | Buy Now |
|
Future Electronics | VND7050AJ12 Series 28 V 500 mOhm Surface Mount Power Switch - POWERSSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Future Electronics | VND7050AJ12 Series 28 V 500 mOhm Surface Mount Power Switch - POWERSSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
DISTI #
VND7050AJ12TR
|
Avnet Silica | MOSFET DRVR 11A 2-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R (Alt: VND7050AJ12TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VND7050AJ12TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND7050AJ12TR
STMicroelectronics
Double channel high-side driver with MultiSense analog feedback
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |