Part Details for VND920-E by STMicroelectronics
Overview of VND920-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VND920-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VND920-E
|
Avnet Americas | Power Switch Hi Side 30A 28-Pin SO Tube - Rail/Tube (Alt: VND920-E) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Tube | 0 |
|
RFQ | |
DISTI #
VND920-E
|
Avnet Americas | Power Switch Hi Side 30A 28-Pin SO Tube - Rail/Tube (Alt: VND920-E) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Tube | 0 |
|
RFQ |
Part Details for VND920-E
VND920-E CAD Models
VND920-E Part Data Attributes:
|
VND920-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND920-E
STMicroelectronics
2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for VND920-E
This table gives cross-reference parts and alternative options found for VND920-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND920-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VND92013TR | 45A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, ROHS COMPLIANT, SO-28 | STMicroelectronics | VND920-E vs VND92013TR |
VND920P-E | DOUBLE CHANNEL HIGH SIDE SOLID STATE RELAY | STMicroelectronics | VND920-E vs VND920P-E |
VND920PTR-E | DOUBLE CHANNEL HIGH SIDE SOLID STATE RELAY | STMicroelectronics | VND920-E vs VND920PTR-E |