-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6689
|
Newark | Motor Driver, H-Bridge, Multipowerso, Motor Type:Pwm, No. Of Outputs:2Outputs, Output Current:30A, Output Voltage:-, Driver Case Style:Multipowerso, No. Of Pins:30Pins, Supply Voltage Min:5.5V, Supply Voltage Max:36V, Operating Rohs Compliant: Yes |Stmicroelectronics VNH3SP30TR-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.0100 / $8.5600 | Buy Now |
DISTI #
497-VNH3SP30TR-ECT-ND
|
DigiKey | IC MTR DRV 5.5-36V MULTIPWRSO-30 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7954 / $10.2200 | Buy Now |
DISTI #
VNH3SP30TR-E
|
Avnet Americas | H-Bridge Motor Driver 30-Pin MultiPowerSO T/R - Tape and Reel (Alt: VNH3SP30TR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.5468 / $6.3118 | Buy Now |
DISTI #
511-VNH3SP30TR-E
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Automotive fully integrated H-bridge motor driver RoHS: Compliant | 0 |
|
$6.0900 / $10.2200 | Order Now |
|
STMicroelectronics | AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER RoHS: Compliant Min Qty: 1 | 0 |
|
$6.5300 / $10.0200 | Buy Now |
|
Future Electronics | VNH3SP30-E Series 36 V 30 A Automotive Fully Integrated H-bridge Motor Driver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$9.3000 | Buy Now |
|
Future Electronics | VNH3SP30-E Series 36 V 30 A Automotive Fully Integrated H-bridge Motor Driver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.6900 | Buy Now |
DISTI #
VNH3SP30TR-E
|
Avnet Americas | H-Bridge Motor Driver 30-Pin MultiPowerSO T/R - Tape and Reel (Alt: VNH3SP30TR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.5468 / $6.3118 | Buy Now |
DISTI #
VNH3SP30TR-E
|
TME | IC: driver, H-bridge, brush motor controller, MultiPowerSO30, 30A Min Qty: 1 | 0 |
|
$8.4300 / $14.9400 | RFQ |
|
Ameya Holding Limited | VNH3SP30-E Series 36 V 30 A Automotive Fully Integrated H-bridge Motor Driver | 67 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNH3SP30TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNH3SP30TR-E
STMicroelectronics
AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e3 | |
Length | 17.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP30,.75,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm |
This table gives cross-reference parts and alternative options found for VNH3SP30TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNH3SP30TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNH3SP30-E | AUTOMOTIVE FULLY INTEGRATED H-BRIDGE MOTOR DRIVER | STMicroelectronics | VNH3SP30TR-E vs VNH3SP30-E |