-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive fully integrated H-bridge motor driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8079
|
Newark | Motor Control |Stmicroelectronics VNH7040AYTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38AC2528
|
Newark | Motor Driver, H-Bridge, Powersso-36, Motor Type:H-Bridge, No. Of Outputs:1Outputs, Output Current:35A, Output Voltage:-, Ic Case/Package:Powersso, No. Of Pins:36Pins, Supply Voltage Min:4V, Supply Voltage Max:28V, Product Range:- Rohs Compliant: Yes |Stmicroelectronics VNH7040AYTR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
497-17631-1-ND
|
DigiKey | IC MOTOR DRVR 4V-28V 36POWERSSO Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3286 In Stock |
|
$3.4776 / $6.3700 | Buy Now |
DISTI #
VNH7040AYTR
|
Avnet Americas | Fully Integrated Motor Driver H-Bridge Automotive 38V 35A 40mOhm 36-Pin PowerSSO T/R - Tape and Reel (Alt: VNH7040AYTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$3.4564 / $3.9332 | Buy Now |
DISTI #
511-VNH7040AYTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Automotive fully integrated H-bridge motor driver RoHS: Compliant | 78925 |
|
$3.2300 / $5.6300 | Buy Now |
|
STMicroelectronics | Automotive fully integrated H-bridge motor driver RoHS: Compliant Min Qty: 1 | 78925 |
|
$3.8600 / $5.5200 | Buy Now |
|
Future Electronics | VNH7040: 28V 35A Automotive Fully Integrated H-Bridge Motor Driver-PowerSSO-36 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5700 | Buy Now |
|
Future Electronics | VNH7040: 28V 35A Automotive Fully Integrated H-Bridge Motor Driver-PowerSSO-36 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5700 | Buy Now |
DISTI #
VNH7040AYTR
|
TME | IC: driver, H-bridge, brush motor controller, PowerSSO36, 35A Min Qty: 1 | 995 |
|
$4.5000 / $6.6500 | Buy Now |
|
Ameya Holding Limited | ABD VIPOWER, Automotive fully integrated H-bridge motor driver | 121311 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNH7040AYTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNH7040AYTR
STMicroelectronics
Automotive fully integrated H-bridge motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ssop-36 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.47 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |