Datasheets
VNI4140KTR by:

Quad high-side smart power solid-state relay

Part Details for VNI4140KTR by STMicroelectronics

Overview of VNI4140KTR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for VNI4140KTR

Part # Distributor Description Stock Price Buy
DISTI # 45AC7962
Newark Power Load Switch, 36V, Powersso-24, Power Load Switch Type:High Side, Input Voltage:36V, Current Limit:1A, On State Resistance:0.08Ohm, Ic Case/Package:Powersso, No. Of Pins:24Pins, Thermal Protection:Yes, No. Of Outputs:4Outputs Rohs Compliant: Yes |Stmicroelectronics VNI4140KTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2580
  • 1 $7.0200
  • 10 $6.3700
  • 25 $6.0600
  • 50 $5.7000
  • 100 $5.3300
  • 250 $5.0900
  • 500 $4.6300
  • 1,000 $4.0000
$4.0000 / $7.0200 Buy Now
DISTI # 57P5092
Newark Motion Control & Automation |Stmicroelectronics VNI4140KTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-6952-1-ND
DigiKey IC PWR DRVR N-CHAN 1:1 PWRSSO24 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1150
In Stock
  • 1 $5.8800
  • 10 $5.2830
  • 25 $4.9940
  • 100 $4.3282
  • 250 $4.1062
  • 500 $3.6845
  • 1,000 $3.1074
  • 2,000 $2.9520
$2.9520 / $5.8800 Buy Now
DISTI # VNI4140KTR
Avnet Americas Power Switch Hi Side 0.7A 24-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNI4140KTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $3.2634
  • 2,000 $3.1975
  • 4,000 $3.1316
  • 6,000 $3.0657
  • 8,000 $2.9997
  • 10,000 $2.9338
  • 100,000 $2.8679
$2.8679 / $3.2634 Buy Now
DISTI # 511-VNI4140KTR
Mouser Electronics Power Switch ICs - Power Distribution Quad Hi side smart Power SS Relay RoHS: Compliant 5750
  • 1 $5.8800
  • 10 $5.2800
  • 25 $5.0000
  • 100 $4.3300
  • 250 $4.1100
  • 500 $3.6900
  • 1,000 $3.1000
  • 2,000 $2.9800
$2.9800 / $5.8800 Buy Now
STMicroelectronics _ RoHS: Compliant Min Qty: 1 5750
  • 1 $5.7600
  • 10 $5.1700
  • 25 $4.9000
  • 100 $4.2400
  • 250 $4.0300
  • 500 $3.6200
$3.6200 / $5.7600 Buy Now
Future Electronics VNI4140K Series 36 V 1 A Quad High-Side Power Solid-State Relay - PowerSSO-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $4.8100
$4.8100 Buy Now
Future Electronics VNI4140K Series 36 V 1 A Quad High-Side Power Solid-State Relay - PowerSSO-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
Reel
  • 1,000 $3.0400
$3.0400 Buy Now
DISTI # 76828262
Verical Current Limit SW 4-IN 4-OUT to 41V 0.6A 24-Pin PowerSSO EP T/R Min Qty: 5 Package Multiple: 1 Americas - 594
  • 5 $7.0625
  • 10 $5.1500
  • 50 $4.5625
  • 100 $4.2875
  • 200 $4.0375
  • 500 $3.7625
$3.7625 / $7.0625 Buy Now
DISTI # VNI4140KTR
Avnet Americas Power Switch Hi Side 0.7A 24-Pin PowerSSO EP T/R - Tape and Reel (Alt: VNI4140KTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $3.2634
  • 2,000 $3.1975
  • 4,000 $3.1316
  • 6,000 $3.0657
  • 8,000 $2.9997
  • 10,000 $2.9338
  • 100,000 $2.8679
$2.8679 / $3.2634 Buy Now
DISTI # VNI4140KTR
TME IC: power switch, high-side, 700mA, PowerSSO24, 10.5÷36V Min Qty: 1 0
  • 1 $6.7900
  • 5 $6.3100
  • 25 $5.7200
  • 100 $5.0100
  • 500 $4.2000
$4.2000 / $6.7900 RFQ
Ameya Holding Limited VNI4140K Series 36 V 1 A Quad High-Side Power Solid-State Relay - PowerSSO-24 15000
RFQ
DISTI # VNI4140KTR
Avnet Silica Power Switch Hi Side 0.7A 24-Pin PowerSSO EP T/R (Alt: VNI4140KTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days Silica - 95000
Buy Now
Chip1Cloud IC SMART PWR QUAD HISD PWRSSO24 16000
RFQ
DISTI # VNI4140KTR
EBV Elektronik Power Switch Hi Side 0.7A 24-Pin PowerSSO EP T/R (Alt: VNI4140KTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days EBV - 157000
Buy Now
DISTI # 2807073RL
element14 Asia-Pacific POWER LOAD SWITCH, 36V, POWERSSO-24 RoHS: Compliant Min Qty: 10 Container: Reel 2762
  • 10 $5.5797
  • 25 $5.2771
  • 50 $4.9229
  • 100 $4.5686
  • 250 $4.3398
  • 500 $3.8970
$3.8970 / $5.5797 Buy Now
DISTI # 2807073
element14 Asia-Pacific POWER LOAD SWITCH, 36V, POWERSSO-24 RoHS: Compliant Min Qty: 1 Container: Cut Tape 2762
  • 1 $6.2071
  • 10 $5.5797
  • 25 $5.2771
  • 50 $4.9229
  • 100 $4.5686
  • 250 $4.3398
  • 500 $3.8970
$3.8970 / $6.2071 Buy Now
DISTI # 2807073
Farnell POWER LOAD SWITCH, 36V, POWERSSO-24 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape 2580
  • 1 $6.4618
  • 10 $5.2767
  • 25 $4.9898
  • 50 $4.6655
  • 100 $4.3287
  • 250 $4.1041
  • 500 $3.6800
$3.6800 / $6.4618 Buy Now
DISTI # 2807073RL
Farnell POWER LOAD SWITCH, 36V, POWERSSO-24 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel 2580
  • 10 $5.2767
  • 25 $4.9898
  • 50 $4.6655
  • 100 $4.3287
  • 250 $4.1041
  • 500 $3.6800
$3.6800 / $5.2767 Buy Now
LCSC 10.5V36V 80m 700mA 4 PowerSSO-24 Power Distribution Switches ROHS 30
  • 1 $5.4346
  • 10 $5.3078
  • 30 $5.2213
  • 100 $5.1363
$5.1363 / $5.4346 Buy Now
Sense Electronic Company Limited SSOP24 3000
RFQ
Win Source Electronics IC SMART PWR QUAD HISD PWRSSO24 18011
  • 2 $25.4350
  • 5 $20.8700
  • 8 $20.2180
  • 11 $19.5660
  • 14 $18.9130
  • 18 $16.9570
$16.9570 / $25.4350 Buy Now

Part Details for VNI4140KTR

VNI4140KTR CAD Models

VNI4140KTR Part Data Attributes:

VNI4140KTR STMicroelectronics
Buy Now Datasheet
Compare Parts:
VNI4140KTR STMicroelectronics Quad high-side smart power solid-state relay
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SSOP
Pin Count 24
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer STMicroelectronics
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 4
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level 3
Number of Functions 4
Number of Terminals 24
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 1.3 A
Package Body Material PLASTIC/EPOXY
Package Code HSSOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.47 mm
Supply Voltage-Max 36 V
Supply Voltage-Min 10.5 V
Supply Voltage-Nom 24 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

VNI4140KTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VNI4140KTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VNI4140KTR by STMicroelectronics

  • Please alert me when VNI4140KTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VNI4140KTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VNI4140KTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VNI4140KTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VNI4140KTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VNI4140KTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: