-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal high side smart power solid state relay with serial/parallel selectable interface on chip
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3784
|
Newark | Motion Control & Automation |Stmicroelectronics VNI8200XP Min Qty: 1225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-19750-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO36 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1225 In Stock |
|
$5.9175 / $8.0000 | Buy Now |
DISTI #
VNI8200XP
|
Avnet Americas | Power Switch Hi Side 0.7A 36-Pin PowerSSO Tube - Rail/Tube (Alt: VNI8200XP) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$6.1779 / $7.0300 | Buy Now |
DISTI #
511-VNI8200XP
|
Mouser Electronics | Power Switch ICs - Power Distribution 8-Ch Octal HS SSR 100mA VIPower RoHS: Compliant | 0 |
|
$7.1000 / $11.9400 | Order Now |
|
STMicroelectronics | Octal high side smart power solid state relay with serial/parallel selectable interface on chip RoHS: Compliant Min Qty: 1 | 0 |
|
$5.8000 / $7.8400 | Buy Now |
|
Future Electronics | VNI8200XP Series 8 Channel Octal High Side Smart Power Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.0700 / $6.3400 | Buy Now |
DISTI #
VNI8200XP
|
Avnet Americas | Power Switch Hi Side 0.7A 36-Pin PowerSSO Tube - Rail/Tube (Alt: VNI8200XP) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$6.1779 / $7.0300 | Buy Now |
DISTI #
VNI8200XP
|
TME | IC: power switch, high-side, 700mA, Ch: 8, SMD, PowerSSO36, tube Min Qty: 1 | 0 |
|
$7.5400 / $10.1200 | RFQ |
DISTI #
VNI8200XP
|
Avnet Silica | Power Switch Hi Side 0.7A 36-Pin PowerSSO Tube (Alt: VNI8200XP) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 17 Weeks, 0 Days | Silica - 1225 |
|
Buy Now | |
DISTI #
VNI8200XP
|
EBV Elektronik | Power Switch Hi Side 0.7A 36-Pin PowerSSO Tube (Alt: VNI8200XP) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNI8200XP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNI8200XP
STMicroelectronics
Octal high side smart power solid state relay with serial/parallel selectable interface on chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Driver Number of Bits | 8 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |