-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OMNIFET III: fully protected low-side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7143
|
Newark | Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Stmicroelectronics VNLD5160TR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2478 |
|
$0.9420 / $1.7800 | Buy Now |
DISTI #
74Y8218
|
Newark | Omnifet |Stmicroelectronics VNLD5160TR-E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-17925-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2466 In Stock |
|
$0.6339 / $1.5000 | Buy Now |
DISTI #
VNLD5160TR-E
|
Avnet Americas | MOSFET DRVR 1-OUT Low Side Non-Inv 8-Pin SO T/R - Tape and Reel (Alt: VNLD5160TR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7004 / $0.7306 | Buy Now |
DISTI #
511-VNLD5160TR-E
|
Mouser Electronics | Power Switch ICs - Power Distribution OMNIFET III: fully protected low-side driver RoHS: Compliant | 16094 |
|
$0.6560 / $1.5000 | Buy Now |
|
STMicroelectronics | OMNIFET III: fully protected low-side driver RoHS: Compliant Min Qty: 1 | 16126 |
|
$0.8700 / $1.4700 | Buy Now |
|
Future Electronics | VNLD5160 Series 5.5 V 3.5 A OMNIFET III Fully Protected Low-Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
|
Future Electronics | VNLD5160 Series 5.5 V 3.5 A OMNIFET III Fully Protected Low-Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
DISTI #
VNLD5160TR-E
|
Avnet Americas | MOSFET DRVR 1-OUT Low Side Non-Inv 8-Pin SO T/R - Tape and Reel (Alt: VNLD5160TR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7004 / $0.7306 | Buy Now |
|
Ameya Holding Limited | VNLD5160 Series 5.5 V 3.5 A OMNIFET III Fully Protected Low-Side Driver - SOIC-8 | 18560 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNLD5160TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNLD5160TR-E
STMicroelectronics
OMNIFET III: fully protected low-side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | Also has ESD value 4 on Drain, Supply, Input and Status pins | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |