-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OMNIFET III: fully protected low-side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7143
|
Newark | Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Stmicroelectronics VNLD5160TR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2478 |
|
$0.9420 / $1.7800 | Buy Now |
DISTI #
74Y8218
|
Newark | Omnifet |Stmicroelectronics VNLD5160TR-E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-17925-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2471 In Stock |
|
$0.6339 / $1.5000 | Buy Now |
DISTI #
VNLD5160TR-E
|
Avnet Americas | MOSFET DRVR 1-OUT Low Side Non-Inv 8-Pin SO T/R - Tape and Reel (Alt: VNLD5160TR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7004 / $0.7306 | Buy Now |
DISTI #
511-VNLD5160TR-E
|
Mouser Electronics | Power Switch ICs - Power Distribution OMNIFET III: fully protected low-side driver RoHS: Compliant | 16094 |
|
$0.6560 / $1.5000 | Buy Now |
|
STMicroelectronics | OMNIFET III: fully protected low-side driver RoHS: Compliant Min Qty: 1 | 16094 |
|
$0.8700 / $1.4700 | Buy Now |
|
Future Electronics | VNLD5160 Series 5.5 V 3.5 A OMNIFET III Fully Protected Low-Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
|
Future Electronics | VNLD5160 Series 5.5 V 3.5 A OMNIFET III Fully Protected Low-Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
DISTI #
VNLD5160TR-E
|
Avnet Americas | MOSFET DRVR 1-OUT Low Side Non-Inv 8-Pin SO T/R - Tape and Reel (Alt: VNLD5160TR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7004 / $0.7306 | Buy Now |
|
Ameya Holding Limited | VNLD5160 Series 5.5 V 3.5 A OMNIFET III Fully Protected Low-Side Driver - SOIC-8 | 18565 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNLD5160TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNLD5160TR-E
STMicroelectronics
OMNIFET III: fully protected low-side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | Also has ESD value 4 on Drain, Supply, Input and Status pins | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VNLD5160TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNLD5160TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNLD5160-E | OMNIFET III: fully protected low-side driver | STMicroelectronics | VNLD5160TR-E vs VNLD5160-E |