-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OMNIFET: fully autoprotected Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1494
|
Newark | Mosfet Transistor, N Channel, 18 A, 80 V, 28 Mohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics VNP35N07-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$4.0600 / $6.3700 | Buy Now |
DISTI #
497-19754-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 TO220AB Min Qty: 1 Lead time: 26 Weeks Container: Tube |
876 In Stock |
|
$2.6012 / $5.3400 | Buy Now |
DISTI #
VNP35N07-E
|
Avnet Americas | Power Switch Lo Side 35A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: VNP35N07-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$2.6054 / $2.9648 | Buy Now |
DISTI #
511-VNP35N07-E
|
Mouser Electronics | MOSFET N-Ch 70V 35A OmniFET RoHS: Compliant | 0 |
|
$2.7600 / $5.3400 | Order Now |
|
STMicroelectronics | OMNIFET: fully autoprotected Power MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$3.1600 / $5.2300 | Buy Now |
|
Future Electronics | VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.3700 / $4.7100 | Buy Now |
|
Future Electronics | VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.7100 / $2.9700 | Buy Now |
|
Future Electronics | VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$4.3700 / $5.0900 | Buy Now |
|
Future Electronics | VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.3700 / $5.0900 | Buy Now |
DISTI #
VNP35N07-E
|
Avnet Americas | Power Switch Lo Side 35A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: VNP35N07-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$2.6054 / $2.9648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNP35N07-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNP35N07-E
STMicroelectronics
OMNIFET: fully autoprotected Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1350 ns | |
Turn-on Time-Max (ton) | 800 ns |
This table gives cross-reference parts and alternative options found for VNP35N07-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNP35N07-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNP35NV04-E | OMNIFET II fully autoprotected Power MOSFET | STMicroelectronics | VNP35N07-E vs VNP35NV04-E |