-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad channel high-side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7973
|
Newark | Power Load Switch, 13V, Powersso-12, Power Load Switch Type:High Side, Input Voltage:13V, Current Limit:600Ma, On State Resistance:0.5Ohm, Ic Case/Package:Powersso, No. Of Pins:12Pins, Thermal Protection:Yes, Qualification:-, Msl:-Rohs Compliant: Yes |Stmicroelectronics VNQ500PEPTR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17942 |
|
$2.1300 / $3.7500 | Buy Now |
DISTI #
497-18897-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO12 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5177 In Stock |
|
$1.5146 / $3.1400 | Buy Now |
DISTI #
VNQ500PEPTR-E
|
Avnet Americas | MOSFET DRVR 0.9A 4-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R - Tape and Reel (Alt: VNQ500PEPTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6344 / $1.7047 | Buy Now |
DISTI #
511-VNQ500PEPTR-E
|
Mouser Electronics | Gate Drivers Quad Ch HiSide Drivr RoHS: Compliant | 65996 |
|
$1.6900 / $3.1400 | Buy Now |
|
STMicroelectronics | Quad channel high-side driver RoHS: Compliant Min Qty: 1 | 65996 |
|
$2.0200 / $3.2200 | Buy Now |
|
Future Electronics | VNQ500 41 V 500 mOhm 400 mA Quad Channel High Side Driver - PowerSSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
|
Future Electronics | VNQ500 41 V 500 mOhm 400 mA Quad Channel High Side Driver - PowerSSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
DISTI #
VNQ500PEPTR-E
|
Avnet Americas | MOSFET DRVR 0.9A 4-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R - Tape and Reel (Alt: VNQ500PEPTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6344 / $1.7047 | Buy Now |
DISTI #
VNQ500PEPTR-E
|
TME | IC: power switch, high-side, 400mA, PowerSSO12, 5.5÷36V, reel,tape Min Qty: 1 | 0 |
|
$2.0500 / $3.3100 | RFQ |
DISTI #
VNQ500PEPTR-E
|
Avnet Americas | MOSFET DRVR 0.9A 4-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R - Tape and Reel (Alt: VNQ500PEPTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6344 / $1.7047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ500PEPTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ500PEPTR-E
STMicroelectronics
Quad channel high-side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWER, SSO-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 12 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP12,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VNQ500PEPTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ500PEPTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ500PEP-E | Quad channel high-side driver | STMicroelectronics | VNQ500PEPTR-E vs VNQ500PEP-E |