-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad channel high side driver with analog current sense for automotive application
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8024
|
Newark | Driver, High Side, 19A, Soic, Supply Voltage Min:4.5V, Supply Voltage Max:36V, No. Of Outputs:4Outputs, Output Voltage:-, Output Current:19A, Driver Case Style:Soic, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics VNQ5050AK-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | Quad channel high side driver with analog current sense for automotive application RoHS: Compliant Min Qty: 1 | 0 |
|
$3.9000 / $6.2100 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 17000 |
|
RFQ | |
|
Chip1Cloud | IC DRIVER HISIDE QUAD POWERSSO24 | 1100 |
|
RFQ | |
DISTI #
2762746
|
element14 Asia-Pacific | DRIVER, HIGH SIDE, 19A, SOIC RoHS: Compliant Min Qty: 1 Container: Each | 3877 |
|
$4.5377 / $7.2575 | Buy Now |
DISTI #
2762746
|
Farnell | DRIVER, HIGH SIDE, 19A, SOIC RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 2075 |
|
$6.5791 / $7.9025 | Buy Now |
|
Perfect Parts Corporation | 5276 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ5050AK-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ5050AK-E
STMicroelectronics
Quad channel high side driver with analog current sense for automotive application
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP24,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 45 µs | |
Turn-on Time | 20 µs | |
Width | 7.5 mm |