-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD CHANNEL HIGH SIDE SOLID STATE RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7144
|
Newark | Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Stmicroelectronics VNQ660SPTR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.4200 | Buy Now |
DISTI #
57P5142
|
Newark | Not Applicable |Stmicroelectronics VNQ660SPTR-E Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
STMicroelectronics | QUAD CHANNEL HIGH SIDE SOLID STATE RELAY RoHS: Compliant Min Qty: 1 | 1960 |
|
$7.6100 / $8.7900 | Buy Now |
|
Future Electronics | VNQ660SP Series 36 V 50 mOhm Quad Channel High Side Solid State Relay-PowerSo-10 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$4.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$6.0750 / $9.0000 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 4 DRIVER, MOS, PDSO10 | 16 |
|
$9.0000 / $12.0000 | Buy Now |
|
GlobX GmbH | Full labels, from Distributor, Factory Sealed Date Code: 23+ | 1980 |
|
RFQ | |
|
Win Source Electronics | IC SSR HI SIDE QUAD 6A POWERSO10 | 20000 |
|
$16.5800 / $24.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ660SPTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ660SPTR-E
STMicroelectronics
QUAD CHANNEL HIGH SIDE SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, POWER, SO-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP10,.55FL | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 140 µs | |
Turn-on Time | 70 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for VNQ660SPTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ660SPTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ660SP-E | QUAD CHANNEL HIGH SIDE SOLID STATE RELAY | STMicroelectronics | VNQ660SPTR-E vs VNQ660SP-E |
VNQ660SP | QUAD CHANNEL HIGH SIDE SOLID STATE RELAY | STMicroelectronics | VNQ660SPTR-E vs VNQ660SP |