-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1147
|
Newark | Mosfet Transistor, N Channel, 1.7 A, 45 V, 0.25 Ohm, 5 V, 500 Mv Rohs Compliant: Yes |Stmicroelectronics VNS1NV04DPTR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16030 |
|
$1.2300 / $2.3200 | Buy Now |
DISTI #
497-11722-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
474 In Stock |
|
$0.7083 / $1.6900 | Buy Now |
DISTI #
VNS1NV04DPTR-E
|
Avnet Americas | Power Switch Lo Side 1.7A 8-Pin SO N T/R - Tape and Reel (Alt: VNS1NV04DPTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7826 / $0.8163 | Buy Now |
DISTI #
VNS1NV04DPTR-E
|
Avnet Americas | Power Switch Lo Side 1.7A 8-Pin SO N T/R - Tape and Reel (Alt: VNS1NV04DPTR-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7321 / $0.8331 | Buy Now |
DISTI #
511-VNS1NV04DPTR-E
|
Mouser Electronics | Gate Drivers OMNIFET POWER MOSFET 40V 1.7 A RoHS: Compliant | 51661 |
|
$0.8210 / $1.6700 | Buy Now |
|
STMicroelectronics | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET RoHS: Compliant Min Qty: 1 | 51661 |
|
$0.9700 / $1.6400 | Buy Now |
|
Future Electronics | OMNIFET II 40 V 1.7 A SMT Fully Autoprotected Mosfet Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 17500Reel |
|
$0.7250 / $0.7500 | Buy Now |
|
Future Electronics | OMNIFET II 40 V 1.7 A SMT Fully Autoprotected Mosfet Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
|
Future Electronics | OMNIFET II 40 V 1.7 A SMT Fully Autoprotected Mosfet Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7250 / $0.7500 | Buy Now |
|
Future Electronics | OMNIFET II 40 V 1.7 A SMT Fully Autoprotected Mosfet Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNS1NV04DPTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNS1NV04DPTR-E
STMicroelectronics
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Bismuth (Sn/Ag/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |