Part Details for VOF-275-58-1 by CUI Inc
Overview of VOF-275-58-1 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Electronic Manufacturing
Telecommunications
Renewable Energy
Communication and Networking
Price & Stock for VOF-275-58-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VOF-275-58-1-ND
|
DigiKey | AC/DC CONVERTER 58V 160W Min Qty: 84 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$159.6658 | Buy Now |
DISTI #
490-VOF-275-58-1
|
Mouser Electronics | Switching Power Supplies 275W 58V 4.74A 3x5 JST Connector RoHS: Compliant | 0 |
|
$159.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 42 | 0 |
|
$152.0800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame - 58V@4.74 A - 275W RoHS: Compliant | 0 |
|
$149.9500 / $421.5600 | Buy Now |
DISTI #
000000000006367828
|
Sager | Switching Power Supplies 275W 58V 4.74A 3x5 JST Connector Min Qty: 1 | 0 |
|
$167.2900 / $195.1700 | Buy Now |
Part Details for VOF-275-58-1
VOF-275-58-1 CAD Models
VOF-275-58-1 Part Data Attributes
|
VOF-275-58-1
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-275-58-1
CUI Inc
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 59.74 V | |
Output Voltage-Min | 56.26 V | |
Output Voltage-Nom | 58 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.20503 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 160 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 76.2 mm |
Alternate Parts for VOF-275-58-1
This table gives cross-reference parts and alternative options found for VOF-275-58-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOF-275-58-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOF-275-58 | Chassis Mount Power Supply, 58 Vdc, 4.74 A, 275 W | CUI Inc | VOF-275-58-1 vs VOF-275-58 |
VMS-275-58 | Chassis Mount Power Supply, 58 Vdc, 4.74 A, 275 W | CUI Inc | VOF-275-58-1 vs VMS-275-58 |