-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, PDSO4, GREEN, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07447711
|
Arrow Electronics | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2319 | Americas - 2000 |
|
$0.9343 / $1.1475 | Buy Now |
DISTI #
V72:2272_07447711
|
Arrow Electronics | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 1505 |
|
$1.0067 / $2.1948 | Buy Now |
DISTI #
68505682
|
Verical | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2319 | Americas - 2000 |
|
$0.9343 / $1.1475 | Buy Now |
DISTI #
68412965
|
Verical | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2319 | Americas - 1505 |
|
$1.1722 | Buy Now |
DISTI #
45W6889
|
Newark | Driver, Mosfet, Sop-4, Contact Form:-, Load Type:-, Load Voltage Max:8.4V, Load Current:10Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, On State Resistance Max:-, I/O Capacitance Typ:-Rohs Compliant: Yes |Vishay VOM1271T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5300 / $2.3200 | Buy Now |
DISTI #
61AC2632
|
Newark | Mosfet Relay, 8.4V, 0.01A, Smd, Driver Configuration:High Side, Peak Output Current:47Μa, Supply Voltage Min:-, Supply Voltage Max:-, Driver Case Style:Sop, No. Of Pins:4Pins, Input Delay:53Μs, Output Delay:24Μs, Operating Rohs Compliant: Yes |Vishay VOM1271T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37555 |
|
$1.5300 / $2.3200 | Buy Now |
DISTI #
45W6890
|
Newark | Driver, Mosfet, Soic-4, Full Reel, Load Voltage Max:8.4V, Load Current:10Ma, Relay Terminals:Gull Wing, On State Resistance Max:-, Isolation Voltage:4.5Kv, Product Range:-, Device Type:Mosfet Driver, Driver Case Style:Sop Rohs Compliant: Yes |Vishay VOM1271T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 | Buy Now |
|
Future Electronics | VOM1271 Series Single Channel 4500 Vrms Photovoltaic MOSFET Driver - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.2300 / $1.2600 | Buy Now |
DISTI #
78-VOM1271T
|
Mouser Electronics | Optically Isolated Gate Drivers MOSFET DRVR ISOLATED SOP4 RoHS: Compliant | 33270 |
|
$1.2500 / $2.2300 | Buy Now |
|
Bristol Electronics | 283 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOM1271T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOM1271T
Vishay Intertechnologies
Buffer/Inverter Based MOSFET Driver, PDSO4, GREEN, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 71 Weeks | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 9.8 | |
CO2e (mg) | 117.992 | |
Samacsys Manufacturer | Vishay | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.000007 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP4,.28,100 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.42 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 4.57 mm |