Part Details for VP5-0155-R by Eaton Corporation
Overview of VP5-0155-R by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VP5-0155-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VP5-0155-R
|
Avnet Americas | Inductor, Coupled, 9.9 uH, 47 Milliohm, 2.08 A, 21mm x 21mm x 10.8mm - Trays (Alt: VP5-0155-R) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 13 Weeks, 0 Days Container: Tray | 525 Factory Stock |
|
$7.1552 / $7.9378 | Buy Now |
DISTI #
704-VP5-0155-R
|
Mouser Electronics | Power Inductors - SMD 9.9uH 1.6A 0.047ohms RoHS: Compliant | 633 |
|
$6.7100 / $7.5100 | Buy Now |
|
Future Electronics | VP5-0155 Series 9.9 uH 0.047 Ohm Surface Mount Inductor and Transformer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 252Tray |
|
$6.5800 / $6.8500 | Buy Now |
|
Future Electronics | VP5-0155 Series 9.9 uH 0.047 Ohm Surface Mount Inductor and Transformer RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tray | 0Tray |
|
$6.5800 / $6.7400 | Buy Now |
DISTI #
VP5-0155-R
|
TTI | Power Inductors - SMD 9.9uH 1.6A 0.047ohms pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 60 In Stock |
|
$7.1300 / $8.0300 | Buy Now |
DISTI #
VP5-0155-R
|
Avnet Americas | Inductor, Coupled, 9.9 uH, 47 Milliohm, 2.08 A, 21mm x 21mm x 10.8mm - Trays (Alt: VP5-0155-R) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 13 Weeks, 0 Days Container: Tray | 525 Factory Stock |
|
$7.1552 / $7.9378 | Buy Now |
|
Ameya Holding Limited | VP5-0155 Series 9.9 uH 0.047 Ohm Surface Mount Inductor and Transformer | 1986 |
|
RFQ | |
DISTI #
VP5-0155-R
|
Avnet Americas | Inductor, Coupled, 9.9 uH, 47 Milliohm, 2.08 A, 21mm x 21mm x 10.8mm - Trays (Alt: VP5-0155-R) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 13 Weeks, 0 Days Container: Tray | 525 Factory Stock |
|
$7.1552 / $7.9378 | Buy Now |
DISTI #
VP5-0155-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 35 | 0 |
|
$5.0100 / $7.4100 | Buy Now |
DISTI #
VP5-0155-R
|
Avnet Abacus | Inductor, Coupled, 9.9 uH, 47 Milliohm, 2.08 A, 21mm x 21mm x 10.8mm (Alt: VP5-0155-R) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VP5-0155-R
VP5-0155-R CAD Models
VP5-0155-R Part Data Attributes
|
VP5-0155-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
VP5-0155-R
Eaton Corporation
General Purpose Inductor, 9.9uH, 20%, 6 Element, Ferrite-Core, SMD, 8383, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 8383 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 9.9 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.8 mm | |
Package Length | 21 mm | |
Package Style | SMT | |
Package Width | 21 mm | |
Packing Method | Bulk | |
Rated Current-Max | 2.08 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 20% |