Part Details for VPC300 by Extech by FLIR
Overview of VPC300 by Extech by FLIR
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPC300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4831
|
Newark | Video Particle Counter, 6 Channel, 5000 Rohs Compliant: Yes |Extech Instruments VPC300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2,580.2100 | Buy Now |
DISTI #
47X3280
|
Newark | Counter, Particle, 6Ch, 5000 Sample, Operating Temperature Min:0°C, Operating Temperature Max:50°C, No. Of Particle Channels:6, Relative Humidity Range:0% To 100%, Record Capacity:5000, Air Velocity Range:-, Co2 Range:- Rohs Compliant: Yes |Extech Instruments VPC300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,819.0000 | Buy Now |
DISTI #
VPC300-ND
|
DigiKey | VIDEO PARTICLE COUNTER Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$1,819.0000 | Buy Now |
DISTI #
685-VPC300
|
Mouser Electronics | Counters & Tachometers Video Particle Counter RoHS: Compliant | 4 |
|
$1,750.3000 | Buy Now |
DISTI #
70556308
|
RS | VIDEO PARTICLE COUNTER | FLIR Commercial Systems Inc. - Extech Division VPC300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$1,819.0000 | Buy Now |
|
Onlinecomponents.com | Video Particle Counter with built-in Camera |
3 In Stock |
|
$1,615.6000 / $1,697.1500 | Buy Now |
DISTI #
VPC300
|
TME | Meter: counter, Humid.range: 0÷100%RH, Temp: 0÷50°C, 3%, Plug: EU Min Qty: 1 | 0 |
|
$1,685.0900 | RFQ |
DISTI #
4297864
|
element14 Asia-Pacific | VIDEO PARTICLE COUNTER, 6 CHANNEL, 5000 RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$2,527.2627 | Buy Now |
DISTI #
4297864
|
Farnell | VIDEO PARTICLE COUNTER, 6 CHANNEL, 5000 RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 5 |
|
$1,587.3790 | Buy Now |
|
Master Electronics | Video Particle Counter with built-in Camera |
3 In Stock |
|
$1,615.6000 / $1,697.1500 | Buy Now |