Datasheets
VPC3233D by: TDK Micronas GmbH

Consumer Circuit, PQFP80, PLASTIC, QFP-80

Part Details for VPC3233D by TDK Micronas GmbH

Overview of VPC3233D by TDK Micronas GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for VPC3233D

VPC3233D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VPC3233D Part Data Attributes

VPC3233D TDK Micronas GmbH
Buy Now Datasheet
Compare Parts:
VPC3233D TDK Micronas GmbH Consumer Circuit, PQFP80, PLASTIC, QFP-80
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRONAS SEMICONDUCTOR HOLDING AG
Part Package Code QFP
Package Description QFP,
Pin Count 80
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code R-PQFP-G80
JESD-609 Code e3
Length 20 mm
Number of Functions 1
Number of Terminals 80
Operating Temperature-Max 65 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 3.2 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 14 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VPC3233D by TDK Micronas GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VPC3233D by TDK Micronas GmbH

  • Please alert me when VPC3233D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VPC3233D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VPC3233D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VPC3233D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VPC3233D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VPC3233D by TDK Micronas GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: