Part Details for VPC3233DQA by TDK Corporation
Overview of VPC3233DQA by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VPC3233DQA
VPC3233DQA CAD Models
VPC3233DQA Part Data Attributes
|
VPC3233DQA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VPC3233DQA
TDK Corporation
Consumer Circuit, PQFP80, PLASTIC, QFP-80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO REQUIRES 3.15 TO 3.45 V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |