Part Details for VPC3242DQA by TDK Micronas GmbH
Overview of VPC3242DQA by TDK Micronas GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VPC3242DQA
VPC3242DQA CAD Models
VPC3242DQA Part Data Attributes
|
VPC3242DQA
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
VPC3242DQA
TDK Micronas GmbH
Consumer Circuit, PQFP80, PLASTIC, QFP-80
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQFP-G80 | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |