Part Details for VPH5-0155TR-R by Cooper Industries
Overview of VPH5-0155TR-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VPH5-0155TR-R
VPH5-0155TR-R CAD Models
VPH5-0155TR-R Part Data Attributes:
|
VPH5-0155TR-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
VPH5-0155TR-R
Cooper Industries
General Purpose Inductor, 22.3uH, 20%, 1 Element, Ferrite-Core, SMD, 8383, CHIP, 8383, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | CHIP, 8383, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8383 | |
Core Material | FERRITE | |
DC Resistance | 0.0711 Ω | |
Inductance-Nom (L) | 22.3 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 20% |