Part Details for VPL10-500 by Triad Magnetics
Overview of VPL10-500 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPL10-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9300
|
Newark | Power Transformer, Chassis Mount Transformer Type:Split Bobbin, Secondary Voltages:2 X 5V, Power Rating:5Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:1A, Transformer Terminals:Wire Leadedrohs Compliant: Yes |Triad Magnetics VPL10-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9200 / $10.7500 | Buy Now |
DISTI #
237-1631-ND
|
DigiKey | PWR XFMR LAMINATED 5.0VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
308 In Stock |
|
$6.7620 / $8.4500 | Buy Now |
DISTI #
553-VPL10-500
|
Mouser Electronics | Power Transformers POWER XFMR 10Vct@0.5A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant | 33 |
|
$6.7600 / $10.5900 | Buy Now |
DISTI #
70218199
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 5/10VAC, UL | Triad Magnetics VPL10-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7400 / $10.5900 | RFQ |
|
Future Electronics | POWER XFMR 10Vct@0.5A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$6.9900 / $7.0900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 3500VAC 5VA 8Term. Wire Lead Flange Mount |
30 In Stock 4711 Factory Stock |
|
$6.4800 / $9.9700 | Buy Now |
|
Master Electronics | Power Transformer 3500VAC 5VA 8Term. Wire Lead Flange Mount |
30 In Stock 4711 Factory Stock |
|
$6.4800 / $9.9700 | Buy Now |
|
Neutron USA | Power Transformers 5VA 10V .5A/ 5V 1A DUAL SECONDARY | 50 |
|
$59.6900 | Buy Now |
Part Details for VPL10-500
VPL10-500 CAD Models
VPL10-500 Part Data Attributes
|
VPL10-500
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPL10-500
Triad Magnetics
Power Transformer, 5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.5 mm | |
Isolation Voltage | 3500 V | |
Length | 60.32 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1 A | |
Output Current 2 | 1 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 5 VA | |
Width | 36.5 mm |