Part Details for VPL12-400 by Triad Magnetics
Overview of VPL12-400 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for VPL12-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5476
|
Newark | Power Transformer, Chassis Mount Transformer Type:Split Bobbin, Secondary Voltages:2 X 6.3V, Power Rating:5Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:780Ma, Isolation Voltage:3.5Kv Rohs Compliant: Yes |Triad Magnetics VPL12-400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $12.7700 | Buy Now |
DISTI #
237-1634-ND
|
DigiKey | PWR XFMR LAMINATED 5.0VA CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Box |
34 In Stock |
|
$6.7625 / $10.5900 | Buy Now |
DISTI #
553-VPL12-400
|
Mouser Electronics | Power Transformers POWER XFMR 12.6Vct@0.39A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant | 91 |
|
$6.7600 / $9.0000 | Buy Now |
DISTI #
V99:2348_17694185
|
Arrow Electronics | Power Transformer 3500VAC 5VA 8 Terminal Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2107 | Americas - 95 |
|
$6.2410 | Buy Now |
DISTI #
70218200
|
RS | Transformer PWR 12.6V 0.39A CHASSIS | Triad Magnetics VPL12-400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 119 |
|
$9.9400 / $10.8000 | Buy Now |
|
Future Electronics | POWER XFMR 12.6Vct@0.39A UL/cUL/TUV CHASSIS MOUNT RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$6.9900 / $7.0900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 3500VAC 5VA 8Term. Wire Lead Flange Mount |
48 In Stock 444 Factory Stock |
|
$7.1900 / $9.4700 | Buy Now |
DISTI #
55234183
|
Verical | Power Transformer 3500VAC 5VA 8 Terminal Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 95 |
|
$6.2410 | Buy Now |
|
Master Electronics | Power Transformer 3500VAC 5VA 8Term. Wire Lead Flange Mount |
48 In Stock 444 Factory Stock |
|
$7.1900 / $9.4700 | Buy Now |
|
Neutron USA | Power Transformers 5VA 12.6V@0.39A 6.3V@0.78A | 50 |
|
$52.2800 | Buy Now |
Part Details for VPL12-400
VPL12-400 CAD Models
VPL12-400 Part Data Attributes
|
VPL12-400
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPL12-400
Triad Magnetics
Power Transformer, 5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.5 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 3500 V | |
Length | 60.32 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.78 A | |
Output Current 2 | 0.78 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 5 VA | |
Width | 36.5 mm |