Part Details for VPP10-1000 by Triad Magnetics
Overview of VPP10-1000 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPP10-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9188
|
Newark | Transformer, Iso, 2 X 5V, 10Va, Pcb Transformer Type:Dual Bobbin, Secondary Voltages:2 X 5V, Power Rating:10Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:1A, Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPP10-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6300 | Buy Now |
DISTI #
237-1053-ND
|
DigiKey | PWR XFMR LAMINATED 10VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
6213 In Stock |
|
$6.1752 / $8.2400 | Buy Now |
DISTI #
553-VPP10-1000
|
Mouser Electronics | Power Transformers POWER XFMR 10.0Vct@1.0A UL/CSA/VDE PCB MOUNT/VPP10-1000 RoHS: Compliant | 61 |
|
$6.1700 / $7.8000 | Buy Now |
DISTI #
70218364
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 5/10VAC, PCB | Triad Magnetics VPP10-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6600 / $8.2400 | RFQ |
|
Future Electronics | VPP Series 10 VA 2 A Dual Bobbin Insulated Shroud PC Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 200Box |
|
$6.3900 / $6.5000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 10VA 8Term. PC Pin Thru-Hole |
100 In Stock 683 Factory Stock |
|
$6.0900 / $8.4100 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 10VA 8Term. PC Pin Thru-Hole |
100 In Stock 683 Factory Stock |
|
$6.0900 / $8.4100 | Buy Now |
|
Neutron USA | Power Transformers 10VA 10VCT at 1A 5V at 2A PCMNT | 50 |
|
$54.2500 | Buy Now |
Part Details for VPP10-1000
VPP10-1000 CAD Models
VPP10-1000 Part Data Attributes
|
VPP10-1000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPP10-1000
Triad Magnetics
Split Bobbin Power Transformer, 10VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CSA; IEC; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.93 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 39.69 mm |