-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9206
|
Newark | Power Transformer, Pcb Transformer Type:Dual Bobbin, Secondary Voltages:2 X 12V, Power Rating:20Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:1.67A, Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPP24-830 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 / $16.1900 | Buy Now |
DISTI #
237-1071-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 1 Lead time: 27 Weeks Container: Box |
5606 In Stock |
|
$8.5750 / $13.4300 | Buy Now |
DISTI #
553-VPP24-830
|
Mouser Electronics | Power Transformers POWER XFMR 24.0Vct@0.830A UL/CSA/VDE PCB MOUNT/VPP24-830 RoHS: Compliant | 232 |
|
$8.5700 / $12.7700 | Buy Now |
DISTI #
70218384
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 12/24VAC, PCB | Triad Magnetics VPP24-830 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3600 / $13.4300 | RFQ |
|
Future Electronics | Transformer, 20VA, Sec:Ser 0.83A, Par 1.66A, Pri:115/230V, Sec:Ser 24VCT, RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$8.8700 / $9.0900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 20VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
893 In Stock 2131 Factory Stock |
|
$8.2600 / $10.6200 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 20VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
893 In Stock 2131 Factory Stock |
|
$8.2600 / $10.6200 | Buy Now |
|
Neutron USA | Power Transformers 20VA 24VCT at 0.83A 12V at 1.66A PCMNT | 50 |
|
$54.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VPP24-830
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPP24-830
Triad Magnetics
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CSA; IEC; TUV; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 41.28 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.66 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.63 mm |
This table gives cross-reference parts and alternative options found for VPP24-830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPP24-830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14A-20-24 | Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT | Bel Fuse | VPP24-830 vs 14A-20-24 |