Part Details for VPS10-13000 by Triad Magnetics
Overview of VPS10-13000 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VPS10-13000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9216
|
Newark | Power Xfmr 10.0Vct@13.0A Ul/Csa/Vde Chassis Mount/Vps10-13000 Rohs Compliant: Yes |Triad Magnetics VPS10-13000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5400 / $46.3900 | Buy Now |
DISTI #
237-1249-ND
|
DigiKey | PWR XFMR LAMINATED 130VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
9 In Stock |
|
$26.0000 / $31.4700 | Buy Now |
DISTI #
553-VPS10-13000
|
Mouser Electronics | Power Transformers POWER XFMR 10.0Vct@13.0A UL/CSA/VDE CHASSIS MOUNT/VPS10-13000 RoHS: Compliant | 0 |
|
$26.0000 / $31.4200 | Order Now |
DISTI #
70218329
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 5/10VAC, +30C | Triad Magnetics VPS10-13000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2700 / $31.4700 | RFQ |
|
Future Electronics | POWER XFMR 10.0Vct@13.0A UL/CSA/VDE CHASSIS MOUNT/ RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Box | 0Box |
|
$26.8800 / $27.5600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 130VA 12Term. Quick Connect Flange Mount |
2 In Stock 156 Factory Stock |
|
$27.0400 / $35.1100 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 130VA 12Term. Quick Connect Flange Mount |
2 In Stock 156 Factory Stock |
|
$27.0400 / $35.1100 | Buy Now |
|
Neutron USA | Power Transformers 130VA 10V CT @ 13.0A Chassis Mount | 13 |
|
$124.8300 | Buy Now |
Part Details for VPS10-13000
VPS10-13000 CAD Models
VPS10-13000 Part Data Attributes
|
VPS10-13000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPS10-13000
Triad Magnetics
Split Bobbin Power Transformer, 130VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; CSA,TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 85.72 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 71.42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 26 A | |
Output Current 2 | 26 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 130 VA | |
Width | 68.25 mm |