Part Details for VPS12-14000 by Triad Magnetics
Overview of VPS12-14000 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPS12-14000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9222
|
Newark | Power Xfmr 12.6Vct@14.0A Ul/Csa/Vde Chassis Mount/Vps12-14000 Rohs Compliant: Yes |Triad Magnetics VPS12-14000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9300 / $59.5700 | Buy Now |
DISTI #
237-1255-ND
|
DigiKey | PWR XFMR LAMINATED 175VA CHAS MT Min Qty: 1 Lead time: 27 Weeks Container: Box |
41 In Stock |
|
$33.3876 / $35.6600 | Buy Now |
DISTI #
553-VPS12-14000
|
Mouser Electronics | Power Transformers POWER XFMR 12.6Vct@14.0A UL/CSA/VDE CHASSIS MOUNT/VPS12-14000 RoHS: Compliant | 0 |
|
$33.3800 / $35.6600 | Order Now |
DISTI #
70218522
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 6.3/12.6VAC | Triad Magnetics VPS12-14000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 49 |
|
$33.5200 / $35.6600 | Buy Now |
|
Future Electronics | POWER XFMR 12.6Vct@14.0A UL/CSA/VDE CHASSIS MOUNT/ RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$34.5100 / $35.4100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount |
16 In Stock 28 Factory Stock |
|
$32.4100 / $41.7200 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount |
16 In Stock 28 Factory Stock |
|
$32.4100 / $41.7200 | Buy Now |
|
Neutron USA | Power Transformers 175VA 230VAC 50/60Hz 12.6VCT@14A | 50 |
|
$131.4200 | Buy Now |
Part Details for VPS12-14000
VPS12-14000 CAD Models
VPS12-14000 Part Data Attributes
|
VPS12-14000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPS12-14000
Triad Magnetics
Split Bobbin Power Transformer, 175VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; CSA,TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 85.72 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 79.38 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 28 A | |
Output Current 2 | 28 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 175 VA | |
Width | 71.42 mm |