Part Details for VPS230-190 by Triad Magnetics
Overview of VPS230-190 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPS230-190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F8782
|
Newark | Power Transformer, Chassis Mount Transformer Type:Dual Bobbin, Secondary Voltages:2 X 115V, Power Rating:43Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:380Ma, Isolation Voltage:4Kv Rohs Compliant: Yes |Triad Magnetics VPS230-190 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1600 / $19.7300 | Buy Now |
DISTI #
237-1270-ND
|
DigiKey | PWR XFMR LAMINATED 43VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
10 In Stock |
|
$13.8124 / $16.7200 | Buy Now |
DISTI #
553-VPS230-190
|
Mouser Electronics | Power Transformers POWER XFMR 230.0Vct@0.190A UL/CSA/VDE CHASSIS MOUNT/VPS230-190 RoHS: Compliant | 43 |
|
$13.8100 / $16.7200 | Buy Now |
DISTI #
70218358
|
RS | Transformer, Isolation, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 115/230VAC | Triad Magnetics VPS230-190 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$15.0500 / $16.7100 | Buy Now |
|
Future Electronics | VPS Series 43 VA 0.38 A Dual Bobbin Insulated Chassis Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$14.2800 / $14.7100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount |
103 In Stock 66 Factory Stock |
|
$13.9000 / $19.6400 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount |
103 In Stock 66 Factory Stock |
|
$13.9000 / $19.6400 | Buy Now |
|
Neutron USA | Power Transformers 43VA 230VCT at 0.19A 115V at 0.38A CHSMT | 50 |
|
$39.9900 | Buy Now |
Part Details for VPS230-190
VPS230-190 CAD Models
VPS230-190 Part Data Attributes
|
VPS230-190
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPS230-190
Triad Magnetics
Split Bobbin Power Transformer, 43VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CSA, CUL, TUV, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 68.25 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 79.38 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.38 A | |
Output Current 2 | 0.38 A | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 43 VA | |
Width | 50.8 mm |