Datasheets
VPT100-25000 by: Triad Magnetics

Overview of: VPT100-25000 by Triad Magnetics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: VPT100-25000

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
25 Box
  • 1 $320.6200
  • 10 $297.7230
  • 25 $286.2720
View this part on Newark
0 Bulk
  • 1 $427.6500

Part Details for: VPT100-25000

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

VPT100-25000 Triad Magnetics

Buy Now Datasheet

Compare Parts:

VPT100-25000 Triad Magnetics Toroidal Power Transformer, 2500VA, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.32.00.00
Application POWER
Approvals CE, CUL, UL
Center Tap Feature 1 NO
Center Tap Feature 2 NO
Diameter 210 mm
Height 120 mm
Input Voltage-Nom 230 V
Isolation Voltage 4000 V
JESD-609 Code e3
Mounting Feature CHASSIS MOUNT
Number of Primary Winding 2
Number of Secondary Winding 2
Output Current 1 50 A
Output Current 2 50 A
Output Voltage 1 50 V
Output Voltage 2 50 V
Physical Dimension D208.0XH112.0 (mm)
Primary Rating DUAL 115V
Surface Mount NO
Terminal Finish Tin (Sn)
Transformer Type TOROIDAL POWER TRANSFORMER
VA Rating 2500 VA

Related Parts

Update Alert Settings for: VPT100-25000 by Triad Magnetics

  • Please alert me when VPT100-25000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VPT100-25000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VPT100-25000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VPT100-25000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VPT100-25000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VPT100-25000 by Triad Magnetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.