Part Details for VR25000002204FA500 by Vishay Intertechnologies
Overview of VR25000002204FA500 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR25000002204FA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6571
|
Newark | Through Hole Metal Film Resistor, Vr25 Series, 2.2 Mohm, 250 Mw, - 1%, 1.6 Kv, Axial Leaded Rohs Compliant: Yes |Vishay VR25000002204FA500 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$0.0900 / $0.1800 | Buy Now |
DISTI #
49AJ8446
|
Newark | Vr25 1% A5 2M2 |Vishay VR25000002204FA500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 | Buy Now |
DISTI #
VR25000002204FA500
|
Avnet Americas | Resistor, 2.2 MOhm, ± 1%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000002204FA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0491 / $0.0624 | Buy Now |
DISTI #
594-VR25000002204FA5
|
Mouser Electronics | Metal Film Resistors - Through Hole VR25 1% A5 2M2 RoHS: Compliant | 9314 |
|
$0.0450 / $0.4400 | Buy Now |
|
Future Electronics | 2.2 MOhms 1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.0563 / $0.0613 | Buy Now |
|
Bristol Electronics | 4932 |
|
RFQ | ||
DISTI #
VR25000002204FA500
|
Avnet Americas | Resistor, 2.2 MOhm, ± 1%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000002204FA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0491 / $0.0624 | Buy Now |
DISTI #
VR25000002204FA500
|
Avnet Americas | Resistor, 2.2 MOhm, ± 1%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000002204FA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0470 / $0.0561 | Buy Now |
DISTI #
VR25000002204FA500
|
Avnet Abacus | Resistor, 2.2 MOhm, � 1%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000002204FA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2056511
|
element14 Asia-Pacific | RES, 2M2, 1%, 250MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 236 |
|
$0.0529 / $0.1853 | Buy Now |
Part Details for VR25000002204FA500
VR25000002204FA500 CAD Models
VR25000002204FA500 Part Data Attributes
|
VR25000002204FA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR25000002204FA500
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 1600 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |
Alternate Parts for VR25000002204FA500
This table gives cross-reference parts and alternative options found for VR25000002204FA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR25000002204FA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR25000002204FR500 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR25000002204FA500 vs VR25000002204FR500 |
VR25000002204FA100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | VR25000002204FA500 vs VR25000002204FA100 |