Datasheets
VR25000003303JA100 by:

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for VR25000003303JA100 by Vishay Intertechnologies

Overview of VR25000003303JA100 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for VR25000003303JA100

Part # Distributor Description Stock Price Buy
DISTI # 54R9866
Newark Vr25 5% A1 330K Rohs Compliant: Yes |Vishay VR25000003303JA100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.0830
$0.0830 Buy Now
DISTI # 33AK3790
Newark Res, 330Kohm, 0.25W, Metal Film, Axial Rohs Compliant: Yes |Vishay VR25000003303JA100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 455
  • 1 $0.4370
  • 10 $0.1740
  • 25 $0.1450
  • 50 $0.1160
  • 100 $0.0870
$0.0870 / $0.4370 Buy Now
DISTI # VR25000003303JA100
Avnet Americas Resistor, 330 kOhm, ± 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000003303JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days 0
  • 1,000 $0.0600
  • 2,000 $0.0581
  • 4,000 $0.0562
  • 6,000 $0.0539
  • 8,000 $0.0522
  • 10,000 $0.0497
  • 100,000 $0.0473
$0.0473 / $0.0600 Buy Now
DISTI # 594-VR25000003303JA1
Mouser Electronics Metal Film Resistors - Through Hole VR25 5% A1 330K RoHS: Compliant 1649
  • 1 $0.4200
  • 10 $0.1670
  • 100 $0.0840
  • 1,000 $0.0600
  • 2,000 $0.0500
  • 10,000 $0.0480
  • 25,000 $0.0460
  • 50,000 $0.0450
  • 100,000 $0.0440
$0.0440 / $0.4200 Buy Now
Future Electronics VR25 Series 0207 330 kOhm ±5% 0.25 W ±200 ppm/K Metal Glaze Axial Lead Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Container: Ammo Pack 0
Ammo Pack
  • 1,000 $0.0562
  • 3,000 $0.0540
  • 10,000 $0.0517
  • 20,000 $0.0504
  • 40,000 $0.0481
$0.0481 / $0.0562 Buy Now
DISTI # 68017978
Verical Res Metal Film 330K Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 Ammo Min Qty: 1000 Package Multiple: 1000 Date Code: 2314 Americas - 12000
  • 1,000 $0.0450
$0.0450 Buy Now
DISTI # VR25000003303JA100
Avnet Americas Resistor, 330 kOhm, ± 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000003303JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days 0
  • 1,000 $0.0497
  • 2,000 $0.0490
  • 4,000 $0.0483
  • 6,000 $0.0539
  • 8,000 $0.0466
  • 10,000 $0.0459
  • 100,000 $0.0452
$0.0452 / $0.0539 Buy Now
DISTI # VR25000003303JA100
Avnet Americas Resistor, 330 kOhm, ± 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000003303JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days 0
  • 1,000 $0.0497
  • 2,000 $0.0490
  • 4,000 $0.0483
  • 6,000 $0.0539
  • 8,000 $0.0466
  • 10,000 $0.0459
  • 100,000 $0.0452
$0.0452 / $0.0539 Buy Now
DISTI # VR25000003303JA100
Avnet Abacus Resistor, 330 kOhm, � 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000003303JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days Abacus - 0
Buy Now
DISTI # 3975753
Farnell RES, 330KOHM, 0.25W, METAL FILM, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape 455
  • 1 $0.1889
  • 50 $0.1404
  • 100 $0.0907
  • 250 $0.0833
  • 500 $0.0746
  • 1,000 $0.0671
  • 5,000 $0.0584
  • 10,000 $0.0510
$0.0510 / $0.1889 Buy Now

Part Details for VR25000003303JA100

VR25000003303JA100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VR25000003303JA100 Part Data Attributes

VR25000003303JA100 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VR25000003303JA100 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE (V): 1600
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.58 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 6.5 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 330000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE
Tolerance 5%
Working Voltage 1600 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VR25000003303JA100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VR25000003303JA100 by Vishay Intertechnologies

  • Please alert me when VR25000003303JA100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VR25000003303JA100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VR25000003303JA100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VR25000003303JA100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VR25000003303JA100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VR25000003303JA100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: