Part Details for VR25000003303JA500 by Vishay Intertechnologies
Overview of VR25000003303JA500 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for VR25000003303JA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T4353
|
Newark | Through Hole Metal Film Resistor, Vr25 Series, 330 Kohm, 250 Mw, - 5%, 1.6 Kv, Axial Leaded Rohs Compliant: Yes |Vishay VR25000003303JA500 Min Qty: 10 Package Multiple: 5000 Date Code: 1 Container: Pack | 4929 |
|
$0.0780 / $0.1710 | Buy Now |
DISTI #
VR25000003303JA500
|
Avnet Americas | Resistor, 330 kOhm, ± 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000003303JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0418 / $0.0532 | Buy Now |
DISTI #
594-VR25000003303JA5
|
Mouser Electronics | Metal Film Resistors - Through Hole VR25 5% A5 330K RoHS: Compliant | 4237 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0494 | Buy Now |
DISTI #
VR25000003303JA500
|
Avnet Americas | Resistor, 330 kOhm, ± 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000003303JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0400 / $0.0477 | Buy Now |
DISTI #
VR25000003303JA500
|
Avnet Americas | Resistor, 330 kOhm, ± 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000003303JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0400 / $0.0477 | Buy Now |
DISTI #
VR25000003303JA500
|
Avnet Abacus | Resistor, 330 kOhm, � 5%, 250 mW, Axial Leaded, Metal Glaze, High Voltage (Alt: VR25000003303JA500) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2056496
|
Farnell | RES, 330K, 5%, 250MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Each | 4929 |
|
$0.0398 / $0.2748 | Buy Now |
Part Details for VR25000003303JA500
VR25000003303JA500 CAD Models
VR25000003303JA500 Part Data Attributes
|
VR25000003303JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VR25000003303JA500
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 1600 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1600 V |