Part Details for VRB1205ZP-6WR3 by MORNSUN
Results Overview of VRB1205ZP-6WR3 by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VRB1205ZP-6WR3 Information
VRB1205ZP-6WR3 by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for VRB1205ZP-6WR3
VRB1205ZP-6WR3 CAD Models
VRB1205ZP-6WR3 Part Data Attributes
|
|
VRB1205ZP-6WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
VRB1205ZP-6WR3
MORNSUN
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, DIP-23/7
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
| Approvals | IEC, EN | |
| Efficiency (Main Output) | 80% | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XDIP-P7 | |
| Length | 32 mm | |
| Line Regulation-Max | 1% | |
| Load Regulation-Max | 1.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.2 A | |
| Output Voltage-Max | 5.1 V | |
| Output Voltage-Min | 4.9 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | UNSPECIFIED | |
| Package Code | DIP | |
| Package Equivalence Code | DIP7/23,.6 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, UNDER VOLTAGE | |
| Ripple Voltage (Main Out) | 0.03535 Vrms | |
| Screening Level | EN 62368-1 | |
| Seated Height-Max | 11.3 mm | |
| Surface Mount | NO | |
| Technology | HYBRID | |
| Temperature Grade | OTHER | |
| Terminal Form | PIN/PEG | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Total Power Output-Max | 6 W | |
| Trim/Adjustable Output | NO | |
| Width | 20 mm |
VRB1205ZP-6WR3 Frequently Asked Questions (FAQ)
-
MORNSUN recommends a multi-layer PCB with a solid ground plane, and a thermal pad on the bottom of the module for heat dissipation. A minimum of 2oz copper thickness is recommended for the PCB. Additionally, a thermal via array under the module can help to dissipate heat more efficiently.
-
To ensure reliability and longevity, it's essential to follow MORNSUN's recommended operating temperature range (-40°C to +85°C) and derating guidelines. Additionally, consider using a heat sink or thermal interface material to reduce the module's temperature, and ensure good airflow around the module.
-
MORNSUN recommends using a low-ESR ceramic capacitor (X5R or X7R dielectric) with a value of 10uF to 22uF, and a voltage rating of 25V or higher, as close to the module's input pins as possible.
-
Yes, the VRB1205ZP-6WR3 can be used in a redundant or parallel configuration, but it's essential to follow MORNSUN's guidelines for synchronization and current sharing. Additionally, ensure that the modules are identical and from the same production batch to guarantee compatibility.
-
The VRB1205ZP-6WR3 has a built-in undervoltage lockout (UVLO) feature that shuts down the module when the input voltage falls below 3.5V. The module will automatically restart when the input voltage recovers to 4.5V or higher.