Part Details for VRB2405XD-10WR2 by MORNSUN
Results Overview of VRB2405XD-10WR2 by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VRB2405XD-10WR2 Information
VRB2405XD-10WR2 by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for VRB2405XD-10WR2
VRB2405XD-10WR2 CAD Models
VRB2405XD-10WR2 Part Data Attributes
|
|
VRB2405XD-10WR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
VRB2405XD-10WR2
MORNSUN
DC-DC Regulated Power Supply Module
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
| Package Description | , MODULE,4LEAD,.8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-MDIP-P4 | |
| Length | 50.8 mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | METAL | |
| Package Code | DIP | |
| Package Equivalence Code | MODULE,4LEAD,.8 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 12.3 mm | |
| Surface Mount | NO | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | PIN/PEG | |
| Terminal Position | DUAL | |
| Total Power Output-Max | 10 W | |
| Width | 25.4 mm |
VRB2405XD-10WR2 Frequently Asked Questions (FAQ)
-
MORNSUN recommends a multi-layer PCB with a solid ground plane and a thermal pad connected to a heat sink or a metal plate for efficient heat dissipation. A minimum of 2oz copper thickness is recommended for the PCB.
-
To ensure reliability, MORNSUN recommends derating the output power by 2.5% per degree Celsius above 40°C. Additionally, ensure good airflow, and consider using a heat sink or thermal interface material to reduce the junction temperature.
-
MORNSUN recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF, rated for the input voltage range. This helps to reduce input ripple and ensure stable operation.
-
Yes, the VRB2405XD-10WR2 can be used in a redundant or parallel configuration, but MORNSUN recommends consulting their application notes and performing thorough testing to ensure reliable operation and to prevent potential issues such as oscillation or instability.
-
The typical efficiency of the VRB2405XD-10WR2 is around 85% at full load, and it varies with load. MORNSUN provides an efficiency curve in their datasheet, which shows that the efficiency decreases as the load current decreases.