There are no models available for this part yet.
Overview of VRE305AD by Thaler Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VRE305AD by Thaler Corp
Part Data Attributes for VRE305AD by Thaler Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
THALER CORP
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDIP-T8
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
7 mA
|
Supply Voltage-Max (Vsup)
|
22 V
|
Supply Voltage-Min (Vsup)
|
13.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temp Coef of Voltage-Max
|
0.6 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for VRE305AD
This table gives cross-reference parts and alternative options found for VRE305AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE305AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRE305AD | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, Hybrid, PDIP8, DIP-8 | Cirrus Logic | VRE305AD vs VRE305AD |
VRE305AD | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8, DIP-8 | Apex Microtechnology Inc | VRE305AD vs VRE305AD |
Related Parts for VRE305AD
-
VRE310ADVoltage References
-
TM4C123FH6PMIMicrocontrollers
-
VSP8133RSKROther Analog ICs
-
TLV803SDBZTPower Management Circuits
-
VS-10MQ100NPBFRectifier Diodes
-
PMR100HZPFU8L00Fixed Resistors
-
BD080-40-A-0230-L-DHeaders and Edge Type Connectors
-
VS5V0BB1FST27NTransient Suppressors
-
VS1011E-LOther Consumer ICs