VS-15ETH03SHM3
Description: Rectifier Diode,

Overview of VS-15ETH03SHM3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VS-15ETH03SHM3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 95AC2453
Newark Rectifier, Single, 15A, 300V, To-263Ab, Repetitive Reverse Voltage Vrrm Max:300V, Forward Current If(Av):15A, Diode Configuration:Single, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:32Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay VS-15ETH03SHM3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.8400
  • 10 $1.5200
  • 25 $1.4400
  • 50 $1.3600
  • 100 $1.2800
  • 500 $1.1000
$1.1000 / $1.8400 Buy Now
DISTI # VS-15ETH03SHM3
Avnet Americas Freds - D2PAK (Alt: VS-15ETH03SHM3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days 0
  • 1,000 $0.6630
$0.6630 Buy Now
DISTI # 78-VS-15ETH03SHM3
Mouser Electronics Rectifiers 300V 15A D2PAK RoHS: Compliant 3136
  • 1 $1.6700
  • 10 $1.3500
  • 100 $1.1100
  • 500 $0.9340
  • 1,000 $0.7800
  • 2,000 $0.7410
  • 5,000 $0.7230
  • 10,000 $0.7000
$0.7000 / $1.6700 Buy Now
DISTI # VS-15ETH03SHM3
TTI Rectifiers 300V 15A D2PAK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube Americas - 0
  • 1,000 $0.7000
$0.7000 Buy Now
DISTI # VS-15ETH03SHM3
TME Diode: rectifying, SMD, 300V, 15A, D2PAK,TO263AB Min Qty: 1 0
  • 1 $1.7600
  • 10 $1.5600
  • 50 $1.3800
  • 250 $1.2300
  • 1,000 $1.1500
  • 2,000 $1.0700
  • 4,000 $1.0300
$1.0300 / $1.7600 RFQ
DISTI # VS-15ETH03SHM3
EBV Elektronik (Alt: VS-15ETH03SHM3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for VS-15ETH03SHM3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-15ETH03SHM3 by Vishay Intertechnologies

VS-15ETH03SHM3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
D2PAK-3/2
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
10 Weeks
Date Of Intro
2018-06-17
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application
HYPER FAST RECOVERY
Breakdown Voltage-Min
300 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
140 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
300 V
Reverse Current-Max
40 µA
Reverse Recovery Time-Max
0.04 µs
Reverse Test Voltage
300 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. VS-15ETH03SHM3
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Alternate Parts for VS-15ETH03SHM3

This table gives cross-reference parts and alternative options found for VS-15ETH03SHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-15ETH03SHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-15ETH03STRLHM3 Rectifier Diode, Vishay Intertechnologies VS-15ETH03SHM3 vs VS-15ETH03STRLHM3
15ETH03STRR Rectifier Diode, 1 Element, 15A, 300V V(RRM) International Rectifier VS-15ETH03SHM3 vs 15ETH03STRR
VS-15ETH03STRLPBF Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 Vishay Intertechnologies VS-15ETH03SHM3 vs VS-15ETH03STRLPBF
15ETH03SPBF Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, ROHS COMPLIANT, D2PAK-3 Vishay Intertechnologies VS-15ETH03SHM3 vs 15ETH03SPBF
VS-15ETH03STRL-M3 Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-15ETH03SHM3 vs VS-15ETH03STRL-M3
15ETH03STRLPBF Rectifier Diode, 1 Element, 15A, 300V V(RRM) International Rectifier VS-15ETH03SHM3 vs 15ETH03STRLPBF
15ETH03STRL Rectifier Diode, 1 Element, 15A, 300V V(RRM) International Rectifier VS-15ETH03SHM3 vs 15ETH03STRL
Part Number Description Manufacturer Compare
VS-15ETH03STRLPBF Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 Vishay Intertechnologies VS-15ETH03SHM3 vs VS-15ETH03STRLPBF
APT15DS30B Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-247, Advanced Power Technology VS-15ETH03SHM3 vs APT15DS30B
VS-15ETH03STRL-M3 Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-15ETH03SHM3 vs VS-15ETH03STRL-M3
VS-15ETH03STRLHM3 Rectifier Diode, Vishay Intertechnologies VS-15ETH03SHM3 vs VS-15ETH03STRLHM3
15ETH03SPBF Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, ROHS COMPLIANT, D2PAK-3 Vishay Intertechnologies VS-15ETH03SHM3 vs 15ETH03SPBF
VS-15ETH03STRRHM3 Rectifier Diode, Vishay Intertechnologies VS-15ETH03SHM3 vs VS-15ETH03STRRHM3
APT15DS30B Rectifier Diode, 1 Element, 15A, 300V V(RRM), Microsemi Corporation VS-15ETH03SHM3 vs APT15DS30B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-15ETH03SHM3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-15ETH03SHM3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-15ETH03SHM3 would you like to use for your alert(s)?
  • Please alert me when VS-15ETH03SHM3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-15ETH03SHM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-15ETH03SHM3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-15ETH03SHM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-15ETH03SHM3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-15ETH03SHM3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: