Part Details for VS-15ETH03STRRHM3 by Vishay Intertechnologies
Overview of VS-15ETH03STRRHM3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-15ETH03STRRHM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3102
|
Newark | Freds - D2Pak |Vishay VS-15ETH03STRRHM3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8750 / $1.1300 | Buy Now |
DISTI #
VS-15ETH03STRRHM3
|
Avnet Americas | Freds - D2PAK (Alt: VS-15ETH03STRRHM3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7561 | Buy Now |
DISTI #
78-VS-15ETH03STRRHM3
|
Mouser Electronics | Rectifiers 300V 15A D2PAK RoHS: Compliant | 0 |
|
$0.8250 / $0.8570 | Order Now |
DISTI #
VS-15ETH03STRRHM3
|
TTI | Rectifiers 300V 15A D2PAK RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.8000 / $0.8500 | Buy Now |
Part Details for VS-15ETH03STRRHM3
VS-15ETH03STRRHM3 CAD Models
VS-15ETH03STRRHM3 Part Data Attributes
|
VS-15ETH03STRRHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-15ETH03STRRHM3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-06-17 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HYPER FAST RECOVERY | |
Breakdown Voltage-Min | 300 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VS-15ETH03STRRHM3
This table gives cross-reference parts and alternative options found for VS-15ETH03STRRHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-15ETH03STRRHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-15ETH03STRLHM3 | Rectifier Diode, | Vishay Intertechnologies | VS-15ETH03STRRHM3 vs VS-15ETH03STRLHM3 |
15ETH03STRR | Rectifier Diode, 1 Element, 15A, 300V V(RRM) | International Rectifier | VS-15ETH03STRRHM3 vs 15ETH03STRR |
VS-15ETH03STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | VS-15ETH03STRRHM3 vs VS-15ETH03STRLPBF |
15ETH03SPBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | VS-15ETH03STRRHM3 vs 15ETH03SPBF |
VS-15ETH03STRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-15ETH03STRRHM3 vs VS-15ETH03STRL-M3 |
VS-15ETH03SHM3 | Rectifier Diode, | Vishay Intertechnologies | VS-15ETH03STRRHM3 vs VS-15ETH03SHM3 |
15ETH03STRLPBF | Rectifier Diode, 1 Element, 15A, 300V V(RRM) | International Rectifier | VS-15ETH03STRRHM3 vs 15ETH03STRLPBF |
15ETH03STRL | Rectifier Diode, 1 Element, 15A, 300V V(RRM) | International Rectifier | VS-15ETH03STRRHM3 vs 15ETH03STRL |